Sealey HVCT09 Insulated Trench Fork

MPN
HVCT09
Brand
Sealey
EAN-13
5054630508523
Order Code
43-4317
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.60 £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Ideal for breaking up uncultivated ground, hardcore and digging trenches. One of the Sealey range of high voltage, heavy-duty construction range of insulated tools, designed for use around electrical installations and other situations where there is a risk of contact with live electrical wires or equipment. The insulated handle helps to protect the user from electrical shocks that can occur if accidentally comes into contact with live wires. This type of fork is commonly used by electricians, utility workers, and other professional construction workers around live electrical equipment. Manufactured to BS8020 standards, and tested to 10,000 Volts, insulated tools are ideal for all professional workers in need of strong, safe and reliable tools.
  • Ideal for breaking up uncultivated ground, hardcore and digging trenches.
  • Conforms to BS8020 and tested to 10,000V.
  • Designed for use when working around electrical wires and equipment.
  • For professional construction workers.
  • Heavy-duty, strong, hard wearing and reliable construction.
  • Model No. HVCT09
Type Janitorial
Length 1010mm
Nett Weight 2.70kg

Reviews

Be the first to submit a review

Trustpilot