Sealey HVCT08 Insulated Grafting Spade

MPN
HVCT08
Brand
Sealey
EAN-13
5054630508530
Order Code
43-4316
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.60 £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed with a curved leading edge, making cutting into heavy, hard soils easier. One of the Sealey range of high voltage, heavy-duty construction range of insulated tools, designed for use around electrical installations and other situations where there is a risk of contact with live electrical wires or equipment. The insulated handle helps to protect the user from electrical shocks that can occur if accidentally comes into contact with live wires. This type of spade is commonly used by electricians, utility workers, and other professional construction workers around live electrical equipment. Manufactured to BS8020 standards, and tested to 10,000 Volts, insulated tools are ideal for all professional workers in need of strong, safe and reliable tools.
  • Designed with a curved leading edge, making cutting into heavy, hard soils easier.
  • Conforms to BS8020 and tested to 10,000V.
  • Designed for use when working around electrical wires and equipment.
  • Ideal for professional construction workers.
  • Strong, hard wearing and reliable construction.
  • Model No. HVCT08
Type Janitorial
Length 1030mm
Nett Weight 2.60kg

Reviews

Be the first to submit a review

Trustpilot