Sealey HSS Drill Bits -Fully Ground 1/4 to 7/32in

Sealey Brand: Sealey

These drill bits from Sealey are fully ground HSS drill bits manufactured to DIN 338. The 135° split point is self-centring, which helps to reduce thrust, friction and heat and aids an easier penetration. Efficient clog-free swarf clearance, making them suitable for use with both hand and pillar drills, particularly on high carbon steels and copper. Includes a high density case for safe storage. Available in individual sizes ranging from 1/4 to 7/32in.

Description Image Product Buy Pricing (Ex VAT) Diameter Overall Length Length Nett Weight Size Lifetime Warranty Pack Qty
Sealey DBI18FG HSS Drill Bit 1/8in Pack Of 10
Sealey DBI18FG HSS Drill Bit 1/8in Pack Of 10
Standard range
Order code: 84-9805
MPN: DBI18FG

Despatched within 2 working days - 100 in stock
1+ £5.56
Price per unit Ex VAT
3.17mm 65mm 65mm 0.04kg Ø1/8" No 10
Sealey DBI316FG HSS Drill Bit 3/16in Pack Of 10
Sealey DBI316FG HSS Drill Bit 3/16in Pack Of 10
Standard range
Order code: 84-9807
MPN: DBI316FG

Despatched within 2 working days - 50 in stock
1+ £6.10
Price per unit Ex VAT
4.76mm 85mm 85mm 0.11kg Ø3/16" No 10
Sealey DBI732FG HSS Drill Bit 7/32in Pack Of 10
Sealey DBI732FG HSS Drill Bit 7/32in Pack Of 10
Standard range
Order code: 84-9809
MPN: DBI732FG

Despatched within 2 working days - 20 in stock
1+ £7.75
Price per unit Ex VAT
5.55mm 90mm 90mm 0.15kg Ø7/32" No 10
Sealey DBI14FG HSS Drill Bit 1/4in Pack Of 10
Sealey DBI14FG HSS Drill Bit 1/4in Pack Of 10
Standard range
Order code: 84-9811
MPN: DBI14FG

Despatched within 2 working days - 10 in stock
1+ £7.62
Price per unit Ex VAT
6.35mm 100mm 100mm 0.20kg Ø1/4" No 10

Trustpilot