Sealey HJ03KIT 5V Heated Rain Jacket with Power Bank 10Ah - Large

MPN
HJ03KIT
Brand
Sealey
EAN-13
5054630212055
Order Code
94-5960
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Water-resistant jacket with three carbon fibre heating elements. Heating elements are in the back and each side of the chest. Three different heat modes controlled by colour changing button (Blue – Low, Green – Medium, Red – High).
    Package Includes:
  • Model No. - Description
  • WPHJ03- 5V Heated Rain Jacket - Large
  • SPB103- 10W 5000mAh Portable Power Bank
  • Model No. HJ03KIT
Size Large
Current Draw 6W

Reviews

Be the first to submit a review

Trustpilot