Sealey High Efficiency Carbon Fibre Infra-Red Heaters 1800W/230V

Sealey Brand: Sealey

These infra-red heaters produce a totally dry heat, with no condensation, no gas, no fumes and no smell. They reach maximum heat output within seconds of being turned on.

Highly polished aluminium reflectors for maximum heat efficiency. Adjust horizontally through 25° while mounted. Controlled by push on/off switch or remote control. Ideal for industrial or domestic applications. Suitable for indoor and outdoor use, if weather protected (IP24 rated).

  • Totally dry heat, no condensation, no gas, no fumes and no smell
  • Reach maximum heat output within seconds of being turned on
  • Highly polished aluminium reflectors for maximum heat efficiency
  • Adjust horizontally through 25° while mounted
  • Controlled by push on/off switch or remote control
  • Ideal for industrial or domestic applications
  • Suitable for indoor and outdoor use, if weather protected (IP24 rated)
  • Models available with or without floor stand
  • Floor stand available separately
Description Image Product Buy Pricing (Ex VAT) Type Minimum/Maximum Height Maximum Output Power Voltage Nett Weight Fuel Overall Dimensions (W x D x H) Power Supply
Sealey IWMH1809R High Efficiency Carbon Fibre Infrared Wall Heater 1800W/230V
Sealey IWMH1809R High Efficiency Carbon Fibre Infrared Wall Heater 1800W/230V
Standard range
Order code: 89-6609
MPN: IWMH1809R

Despatched within 2 working days - 50 in stock
1+ £73.39
Price per unit Ex VAT
Infra-red heater 1800W 230V 2.69kg Electricity 650 x 200 x 240mm 1800W 230V - 13A
Sealey IHS1 Stand to convert IWMH1809R to IFSH1809R
Sealey IHS1 Stand to convert IWMH1809R to IFSH1809R
Standard range
Order code: 89-6606
MPN: IHS1

Despatched within 2 working days - 1 in stock
1+ £28.85
Price per unit Ex VAT
Heater stand 1340/1700mm 10.09kg

Trustpilot