Sealey HG02KIT 5V Heated Puffy Gilet with Power Bank 20Ah - 44" to 52" Chest

MPN
HG02KIT
Brand
Sealey
EAN-13
5054630264948
Order Code
94-5957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Water-resistant gilet with three carbon fibre heating elements. Heating elements are in the back and each side of the chest. Three different heat modes controlled by colour changing button (White – Low, Blue – Medium, Red – High). One-size-fits-all design with adjustable chest and waist size. Includes SPB102 10W power bank.
    Package Includes:
  • Model No. - Description
  • WPHG01- 5V Heated Puffy Gilet - 44"" to 52"" Chest
  • SPB102 - 10W Portable Power Bank 20000mAh
  • Model No. HG02KIT
Size One size
½ Bottom Width 58.5cm, 62.5cm, 65.5cm, 67.5cm
½ Chest Width 56.5cm, 59.5cm, 62.5cm, 66cm
Across Shoulder 44.5cm
Current Draw 5W
Front Length 68.5cm

Reviews

Be the first to submit a review

Trustpilot