Sealey HG01KIT 5V Heated Puffy Gilet with Power Bank 10Ah - 44" to 52" Chest

MPN
HG01KIT
Brand
Sealey
EAN-13
5054630212024
Order Code
94-5956
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £85.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Water-resistant gilet with three carbon fibre heating elements. Heating elements are in the back and each side of the chest. Three different heat modes controlled by colour changing button (White – Low, Blue – Medium, Red – High). One-size-fits-all design with adjustable chest and waist size. Includes SPB101 10W power bank.
    Package Includes:
  • Model No. - Description
  • WPHG01- 5V Heated Puffy Gilet - 44"" to 52"" Chest
  • SPB103- 10W Portable Power Bank 5000mAh
  • Model No. HG01KIT
Size One size
½ Bottom Width 58.5cm, 62.5cm, 65.5cm, 67.5cm
½ Chest Width 56.5cm, 59.5cm, 62.5cm, 66cm
Across Shoulder 44.5cm
Current Draw 5W
Front Length 68.5cm

Reviews

Be the first to submit a review

Trustpilot