Sealey Heavy Duty Workshop Air Filters, Regulators and Lubricators

Sealey Brand: Sealey

These heavy duty filters, regulators and lubricators from Sealey are suitable for most workshop air supply set-ups.

  • Die-cast control heads with clear polycarbonate bowls
  • Regulator assembly features locking control knob for pre-setting air pressure and large, easy-to-read pressure gauge
  • Lubricator includes oil/air mix control and sight glass
  • Supplied with 1/2in male to 1/4in female adaptors and wall bracket
Description Image Product Buy Pricing (Ex VAT) Type Maximum Airflow Nett Weight Inlet Size Lifetime Warranty Max. Airflow Max. Outlet Pressure Max. Supply Pressure Maximum Air Input Maximum Air Output Outlet Size Port Size
Sealey SA2001 Air Filter/regulator/lubricator Heavy-duty
Sealey SA2001 Air Filter/regulator/lubricator Heavy-duty
Standard range
Order code: 89-0472
MPN: SA2001

Despatched within 2 working days - 100 in stock
1+ £37.00
Price per unit Ex VAT
Filter/Regulator/Lubricator 55cfm 0.98kg 3/8"BSP No 793l/min 125psi 150psi 145psi 145psi 3/8"BSP 3/8in
Sealey SA2001/FR Air Filter/regulator with Gauge Heavy-duty
Sealey SA2001/FR Air Filter/regulator with Gauge Heavy-duty
Standard range
Order code: 89-0474
MPN: SA2001/FR

Despatched same day - 2 in stockFurther 100 despatched in 2 working days
1+ £36.87
Price per unit Ex VAT
Filter/Regulator 70cfm 0.62kg 3/8"BSP No 793l/min 125psi 150psi 145psi 145psi 3/8"BSP 3/8in
Sealey SA2001/F Air Filter Heavy-duty
Sealey SA2001/F Air Filter Heavy-duty
Standard range
Order code: 89-2388
MPN: SA2001/F

Despatched within 2 working days - 50 in stock
1+ £18.95
Price per unit Ex VAT
Filter 48cfm 0.49kg 3/8"BSP No 793l/min 125psi 150psi 145psi 145psi 3/8"BSP 3/8in
Sealey SA2001/L Air Lubricator Heavy-duty
Sealey SA2001/L Air Lubricator Heavy-duty
Standard range
Order code: 89-2389
MPN: SA2001/L

Despatched within 2 working days - 1 in stock
1+ £16.46
Price per unit Ex VAT
Lubricator 55cfm 0.42kg 3/8"BSP No 793l/min 125psi 150psi 145psi 145psi 3/8"BSP 3/8in

Trustpilot