Sealey Heavy Duty Security Key Cabinets

Sealey Brand: Sealey

These heavy-duty security key cabinets from Sealey are fitted with a high quality cylinder type lock and supplied with two keys. The extra depth on SKC100D (Rapid part 89-4535) allows storage of key bunches and unusually shaped keys.

  • Steel construction with durable coating for corrosion resistance
  • Numbered, colour coded hook bars adjustable to suit varying key sizes
  • Supplied with index card for easy key location
  • Includes mounting screws and wall plugs
  • Available in choice of sizes
Description Image Product Buy Pricing (Ex VAT) Key Capacity Nett Weight Overall Size (W x D x H) Type Lifetime Warranty Locking Mechanism Material
Sealey SKC50 Key Cabinet 50 Key Capacity
Sealey SKC50 Key Cabinet 50 Key Capacity
Standard range
Order code: 89-4533
MPN: SKC50

Despatched within 2 working days - 50 in stock
1+ £69.27
Price per unit Ex VAT
50 4.73kg 375 x 80 x 550mm Cabinet No Key Steel
Sealey SKC100 100 Key Cabinet
Sealey SKC100 100 Key Cabinet
Standard range
Order code: 89-4534
MPN: SKC100

Despatched same day - 3 in stockFurther 100 despatched in 2 working days
1+ £56.89
Price per unit Ex VAT
100 5.35kg 375 x 80 x 550mm Cabinet No Key Steel
Sealey SKC100D Key Cabinet 100 Key Capacity Deep
Sealey SKC100D Key Cabinet 100 Key Capacity Deep
Standard range
Order code: 89-4535
MPN: SKC100D

Order in multiples of 2


Despatched within 2 working days - 100 in stock
2+ £89.88
Price per unit Ex VAT
100 6.14kg 375 x 140 x 550mm Cabinet No Key Steel
Sealey SKC200 Key Cabinet 200 Key Capacity
Sealey SKC200 Key Cabinet 200 Key Capacity
Standard range
Order code: 89-8053
MPN: SKC200

Despatched same day - 1 in stockAdditional 1 due on 13/11/2026
1+ £112.17
Price per unit Ex VAT
200 9.32kg 375 x 140 x 550mm Cabinet No Key Steel
Sealey SKC300 Key Cabinet 300 Key Capacity
Sealey SKC300 Key Cabinet 300 Key Capacity
Standard range
Order code: 89-8054
MPN: SKC300

Despatched within 2 working days - 100 in stock
1+ £102.27
Price per unit Ex VAT
300 13.34kg 375 x 205 x 550mm Cabinet No Key Steel

Trustpilot