Sealey HCJ3X Hi-Grip Hose Clips Zinc Plated Ø60-80mm Pack Of 10

MPN
HCJ3X
Brand
Sealey
EAN-13
5051747993631
Order Code
84-9747
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HI-GRIP® hose clips are capable of providing more grip than conventional hose clips. Manufactured in the UK to exceed BS5315 and kitemark approved. External pressed threads for smooth surface hose contact. Fully rounded edges protect the hose. Zinc plated to provide protection against corrosion.
  • HI-GRIP® hose clips are capable of providing more grip than conventional hose clips.
  • Manufactured in the UK to exceed BS5315 and kitemark approved.
  • External pressed threads for smooth surface hose contact.
  • Fully rounded edges protect the hose.
  • Zinc plated to provide protection against corrosion.
  • Size: Ø60-80mm.
  • Band Width: 12mm.
  • Pack of 10.
  • Model No. HCJ3X
Type Hose clip
Size Ø60-80mm(2-3/8"-3-1/8")
Band Width 12mm
Lifetime Warranty No
Material Zinc plated
Nett Weight 0.48kg
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot