Sealey HCJ1 Hi-Grip Hose Clips Zinc Plated Ø25-35mm Pack Of 20

MPN
HCJ1
Brand
Sealey
EAN-13
5051747993419
Order Code
84-9727
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HI-GRIP® hose clips are capable of providing more grip than conventional hose clips. Manufactured in the UK to exceed BS5315 and kitemark approved. External pressed threads for smooth surface hose contact. Fully rounded edges protect the hose. Zinc plated to provide protection against corrosion.
  • HI-GRIP® hose clips are capable of providing more grip than conventional hose clips.
  • Manufactured in the UK to exceed BS5315 and kitemark approved.
  • External pressed threads for smooth surface hose contact.
  • Fully rounded edges protect the hose.
  • Zinc plated to provide protection against corrosion.
  • Size: Ø25-35mm.
  • Band Width: 12mm.
  • Pack of 20.
  • Model No. HCJ1
Type Hose clip
Size Ø25-35mm(1"-1-3/8")
Band Width 12mm
Lifetime Warranty No
Material Zinc plated
Nett Weight 0.52kg
Pack Qty 20

Reviews

Be the first to submit a review

Trustpilot