Sealey HCJ0X Hi-Grip Hose Clips Zinc Plated Ø17-25mm Pack Of 20

MPN
HCJ0X
Brand
Sealey
EAN-13
5051747993365
Order Code
84-9725
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HI-GRIP® hose clips are capable of providing more grip than conventional hose clips. Manufactured in the UK to exceed BS5315 and kitemark approved. External pressed threads for smooth surface hose contact. Fully rounded edges protect the hose. Zinc plated to provide protection against corrosion.
  • HI-GRIP® hose clips are capable of providing more grip than conventional hose clips.
  • Manufactured in the UK to exceed BS5315 and kitemark approved.
  • External pressed threads for smooth surface hose contact.
  • Fully rounded edges protect the hose.
  • Zinc plated to provide protection against corrosion.
  • Size: Ø17-25mm.
  • Band Width: 12mm.
  • Pack of 20.
  • Model No. HCJ0X
Type Hose clip
Size Ø17-25mm(3/4"-1")
Band Width 12mm
Lifetime Warranty No
Material Zinc plated
Nett Weight 0.46kg
Pack Qty 20

Reviews

Be the first to submit a review

Trustpilot