Sealey HCJ000 Hi-Grip Hose Clips Zinc Plated Ø9.5-12mm Pack Of 30

MPN
HCJ000
Brand
Sealey
EAN-13
5051747990654
Order Code
84-9719
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HI-GRIP® hose clips are capable of providing more grip than conventional hose clips. Manufactured in the UK to exceed BS5315 and kitemark approved. External pressed threads for smooth surface hose contact. Fully rounded edges protect the hose. Zinc plated to provide protection against corrosion.
  • HI-GRIP® hose clips are capable of providing more grip than conventional hose clips.
  • Manufactured in the UK to exceed BS5315 and kitemark approved.
  • External pressed threads for smooth surface hose contact.
  • Fully rounded edges protect the hose.
  • Zinc plated to provide protection against corrosion.
  • Size: Ø9.5-12mm.
  • Band Width: 9.5mm.
  • Pack of 30.
  • Model No. HCJ000
Type Hose clip
Size Ø9.5-12mm(3/8"-1/2")
Band Width 9.5mm
Lifetime Warranty No
Material Zinc plated
Nett Weight 0.34kg
Pack Qty 30

Reviews

Be the first to submit a review

Trustpilot