Sealey HA250 Earth Auger Drill 250mm

MPN
HA250
Brand
Sealey
EAN-13
5054630300875
Order Code
94-5948
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ideal for seating trees, garden posts and fence supports into the ground. Durable and strong for maximum digging performance. For use with the Sealey PHA100.
  • Ideal for seating trees, garden posts and fence supports into the ground.
  • Durable and strong for maximum digging performance.
  • For use with Sealey Model No. PHA100.
  • Model No. HA250
Type Earth Auger
Diameter Ø250mm
Length 800mm
Nett Weight 3.48kg

Reviews

Be the first to submit a review

Trustpilot