Sealey GTWH020 Premier Garden Hand Rake with Short Ash Handle & S

MPN
GTWH020
Brand
Sealey
EAN-13
5054630569333
Order Code
43-4122
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made with responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry practices. Rust-resistant stainless steel tines provide exceptional durability and long-lasting strength for reliable garden performance. The smooth, natural ash handle is ergonomically crafted for a comfortable, secure grip, reducing hand strain during prolonged gardening tasks. Perfect for levelling soil, breaking up clumps, aerating beds, and preparing seedbeds in small to medium-sized garden areas. Combining practicality with sustainability, this hand soil rake offers both superior functionality and an environmentally conscious design.
  • Made with responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry practices.
  • Rust-resistant stainless steel tines provide exceptional durability and long-lasting strength for reliable garden performance.
  • The smooth, natural ash handle is ergonomically crafted for a comfortable, secure grip, reducing hand strain during prolonged gardening tasks.
  • Perfect for levelling soil, breaking up clumps, aerating beds, and preparing seedbeds in small to medium-sized garden areas.
  • Combining practicality with sustainability, this hand soil rake offers both superior functionality and an environmentally conscious design.
  • Model No. GTWH020
Type Garden Tools
Colour Natural Ash
Handle Length 135mm
Head Size 85 x 70mm
Nett Weight 0.195kg

Reviews

Be the first to submit a review

Trustpilot