Sealey GTWH018 Premier Border Fork with Ash Handle & Stainless Steel Tines

MPN
GTWH018
Brand
Sealey
EAN-13
5054630569395
Order Code
43-4120
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made from responsibly sourced and certified ash wood, offering an eco-friendly handle that supports sustainable forestry practices. High-quality, rust-resistant stainless steel tines are designed to withstand tough soil conditions, ensuring long-lasting durability and reliable performance. The natural ash wood handle is ergonomically crafted for a comfortable, secure grip, reducing hand strain during extended use in the garden. Ideal for loosening soil, aerating borders, and creating neat, defined edges along flower beds, lawns, and pathways for a polished garden look. This border fork combines sustainability with practicality, making it an essential tool for maintaining beautiful, well-kept garden borders while minimizing your environmental impact.
  • Made from responsibly sourced and certified ash wood, offering an eco-friendly handle that supports sustainable forestry practices.
  • High-quality, rust-resistant stainless steel tines are designed to withstand tough soil conditions, ensuring long-lasting durability and reliable performance.
  • The natural ash wood handle is ergonomically crafted for a comfortable, secure grip, reducing hand strain during extended use in the garden.
  • Ideal for loosening soil, aerating borders, and creating neat, defined edges along flower beds, lawns, and pathways for a polished garden look.
  • This border fork combines sustainability with practicality, making it an essential tool for maintaining beautiful, well-kept garden borders while minimizing your environmental impact.
  • Model No. GTWH018
Type Garden Tools
Blade Length 220mm
Blade Width(s) 135mm
Colour Natural Ash
Handle Length 490mm
Nett Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot