Sealey GTWH017 Premier Border Spade with Ash Y Handle & Stainless Steel Blade

MPN
GTWH017
Brand
Sealey
EAN-13
5054630569449
Order Code
43-4119
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Crafted from responsibly sourced and certified ash wood, providing an eco-friendly handle that supports sustainable forestry practices. The rust-resistant stainless steel blade ensures long-lasting durability, perfect for cutting through soil and edging garden borders with precision. The smooth, ergonomic ash wood handle offers a secure, comfortable grip, reducing hand fatigue and improving control during extended use. Perfectly designed for creating neat, defined edges along flower beds, paths, and lawns, giving your garden a professional, polished look. Combining superior functionality with a sustainable design, this border spade helps you maintain a tidy garden while minimizing environmental impact.
  • Crafted from responsibly sourced and certified ash wood, providing an eco-friendly handle that supports sustainable forestry practices.
  • The rust-resistant stainless steel blade ensures long-lasting durability, perfect for cutting through soil and edging garden borders with precision.
  • The smooth, ergonomic ash wood handle offers a secure, comfortable grip, reducing hand fatigue and improving control during extended use.
  • Perfectly designed for creating neat, defined edges along flower beds, paths, and lawns, giving your garden a professional, polished look.
  • Combining superior functionality with a sustainable design, this border spade helps you maintain a tidy garden while minimizing environmental impact.
  • Model No. GTWH017
Type Garden Tools
Blade Length 230mm
Blade Width(s) 140mm
Colour Natural Ash
Nett Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot