Sealey GTWH016 Premier Digging Fork with Ash Handle & Stainless Steel Tines

MPN
GTWH016
Brand
Sealey
EAN-13
5054630569388
Order Code
43-4118
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A collection of garden tools combining high-quality stainless steel with sustainable responsibly sourced and certified ash wood handles, ensuring both durability and eco-friendliness. Each tool is designed to provide superior performance while supporting responsible forest management practices. Whether you’re planting, weeding, digging, or maintaining your garden, our tools are built to last and make gardening easier and more sustainable.
  • Made from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that promotes sustainable forest management practices.
  • High-quality, rust-resistant stainless steel tines provide exceptional strength, perfect for turning, loosening, and aerating soil with ease.
  • The natural ash wood handle is designed for comfort and control, reducing hand strain during prolonged use in your garden or allotment.
  • Ideal for breaking up compacted soil, turning compost, and planting, this digging fork is a must-have for vegetable gardens, flower beds, and general gardening tasks.
  • Combining sustainability with durability, this digging fork offers high performance while minimizing environmental impact, making it a responsible choice for gardeners.
  • Model No. GTWH016
Type Garden Tools
Blade Length 290mm
Blade Width(s) 175mm
Colour Natural Ash
Nett Weight 1.95kg

Reviews

Be the first to submit a review

Trustpilot