Sealey GTWH015 Premier Digging Spade with Ash Y Handle & Stainless Steel Blade

MPN
GTWH015
Brand
Sealey
EAN-13
5054630569371
Order Code
43-4117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Crafted from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forest management practices. The rust-resistant, high-quality stainless steel blade is built for strength, offering long-lasting durability for digging in tough soil and garden beds. The natural ash wood handle is ergonomically shaped for a comfortable and secure grip, reducing hand strain during extended digging sessions. Perfect for digging, planting, and transplanting, this spade is ideal for both small and large gardening projects, including turning soil and creating planting holes. Combining sustainability with superior functionality, this digging spade delivers efficient performance while minimizing your environmental footprint.
  • Crafted from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forest management practices.
  • The rust-resistant, high-quality stainless steel blade is built for strength, offering long-lasting durability for digging in tough soil and garden beds.
  • The natural ash wood handle is ergonomically shaped for a comfortable and secure grip, reducing hand strain during extended digging sessions.
  • Perfect for digging, planting, and transplanting, this spade is ideal for both small and large gardening projects, including turning soil and creating planting holes.
  • Combining sustainability with superior functionality, this digging spade delivers efficient performance while minimizing your environmental footprint.
  • Model No. GTWH015
Type Garden Tools
Blade Length 290mm
Blade Width(s) 175mm
Colour Natural Ash
Nett Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot