Sealey GTWH014 Premier Lawn Edger with Long Ash Handle & Stainless Steel Blade

MPN
GTWH014
Brand
Sealey
EAN-13
5054630569364
Order Code
43-4116
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
10+ £20.38
50+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made from responsibly sourced and certified ash wood, offering an eco-friendly handle that supports sustainable forest management practices. The rust-resistant, high-quality stainless steel blade is designed for precise and durable edging, ensuring a clean, crisp line along your lawn. The extended ash wood handle reduces bending and back strain, providing a comfortable and efficient way to edge your lawn while standing. Perfect for creating neat, defined edges along flower beds, paths, and driveways, making your garden look professionally manicured. Combining sustainability with ease of use, this long-handled lawn edger provides excellent performance while minimizing environmental impact.
  • Made from responsibly sourced and certified ash wood, offering an eco-friendly handle that supports sustainable forest management practices.
  • The rust-resistant, high-quality stainless steel blade is designed for precise and durable edging, ensuring a clean, crisp line along your lawn.
  • The extended ash wood handle reduces bending and back strain, providing a comfortable and efficient way to edge your lawn while standing.
  • Perfect for creating neat, defined edges along flower beds, paths, and driveways, making your garden look professionally manicured.
  • Combining sustainability with ease of use, this long-handled lawn edger provides excellent performance while minimizing environmental impact.
  • Model No. GTWH014
Type Garden Tools
Blade Length 115mm
Blade Width(s) 215mm
Colour Natural Ash
Nett Weight 0.95kg

Reviews

Be the first to submit a review

Trustpilot