Sealey GTWH012 Premier Garden Cultivator with Ash Handle & Stainless Steel Tines

MPN
GTWH012
Brand
Sealey
EAN-13
5054630569340
Order Code
43-4114
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forest management practices. The rust-resistant, high-quality stainless steel tines are designed for long-lasting strength and superior cultivation performance in all soil types. The extended ash wood handle reduces strain on your back and knees, allowing for easy cultivation while standing and improving overall reach in larger garden areas. Ideal for loosening soil, breaking up clumps, aerating soil, and weeding, making it perfect for garden beds, flower beds, and vegetable patches. Combining sustainability with ergonomic design, this long-handled cultivator offers efficient gardening while reducing your environmental footprint.
  • Made from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forest management practices.
  • The rust-resistant, high-quality stainless steel tines are designed for long-lasting strength and superior cultivation performance in all soil types.
  • The extended ash wood handle reduces strain on your back and knees, allowing for easy cultivation while standing and improving overall reach in larger garden areas.
  • Ideal for loosening soil, breaking up clumps, aerating soil, and weeding, making it perfect for garden beds, flower beds, and vegetable patches.
  • Combining sustainability with ergonomic design, this long-handled cultivator offers efficient gardening while reducing your environmental footprint.
  • Model No. GTWH012
Type Garden Tools
Blade Length 145mm
Blade Width(s) 90mm
Colour Natural Ash
Nett Weight 1.04kg

Reviews

Be the first to submit a review

Trustpilot