Sealey GTWH011 Premier Garden Rake with Long Ash Handle & Stainless Steel Tines

MPN
GTWH011
Brand
Sealey
EAN-13
5054630569326
Order Code
43-4113
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Crafted from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry practices. High-quality, rust-resistant stainless steel tines are designed to withstand tough gardening tasks and offer long-lasting durability. The natural ash wood handle is shaped for maximum comfort and control, reducing hand fatigue during extended raking sessions. Ideal for levelling soil, collecting debris, aerating flower beds, and spreading mulch, making it a must-have for all garden maintenance tasks. A perfect blend of sustainability and performance, this garden rake combines high functionality with an environmentally friendly design.
  • Crafted from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry practices.
  • High-quality, rust-resistant stainless steel tines are designed to withstand tough gardening tasks and offer long-lasting durability.
  • The natural ash wood handle is shaped for maximum comfort and control, reducing hand fatigue during extended raking sessions.
  • Ideal for levelling soil, collecting debris, aerating flower beds, and spreading mulch, making it a must-have for all garden maintenance tasks.
  • A perfect blend of sustainability and performance, this garden rake combines high functionality with an environmentally friendly design.
  • Model No. GTWH011
Type Garden Tools
Colour Natural Ash
Head Size 310 x 95mm
Nett Weight 1.21kg

Reviews

Be the first to submit a review

Trustpilot