Sealey GTWH010 Premier Lawn Rake with Long Ash Handle & Stainless Steel Tines

MPN
GTWH010
Brand
Sealey
EAN-13
5054630569319
Order Code
43-4112
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made with responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry practices. The durable, rust-resistant stainless steel tines are designed to effectively rake and level your lawn without bending or breaking. The natural ash wood handle is ergonomically shaped for a comfortable, secure grip, reducing hand fatigue during extended use. Perfect for dethatching, aerating, collecting leaves, and spreading soil or mulch, making it a versatile tool for lawn maintenance. A perfect combination of functionality and sustainability, this lawn rake offers superior performance while minimizing environmental impact.
  • Made with responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry practices.
  • The durable, rust-resistant stainless steel tines are designed to effectively rake and level your lawn without bending or breaking.
  • The natural ash wood handle is ergonomically shaped for a comfortable, secure grip, reducing hand fatigue during extended use.
  • Perfect for dethatching, aerating, collecting leaves, and spreading soil or mulch, making it a versatile tool for lawn maintenance.
  • A perfect combination of functionality and sustainability, this lawn rake offers superior performance while minimizing environmental impact.
  • Model No. GTWH010
Type Garden Tools
Colour Natural Ash
Head Size 430 x 370mm
Nett Weight 1.39kg

Reviews

Be the first to submit a review

Trustpilot