Sealey GTWH009 Premier Weeding Knife with Ash Handle & Stainless Steel Blade

MPN
GTWH009
Brand
Sealey
EAN-13
5054630569302
Order Code
43-4111
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Crafted from responsibly sourced and certified ash wood, ensuring an eco-friendly, responsibly sourced handle that supports sustainable forestry practices. The rust-resistant, high-quality stainless steel blade is designed for precision weeding, making it easy to remove unwanted weeds and roots. The natural ash wood handle is shaped for comfort and grip, reducing hand strain and providing better control during extended gardening sessions. Ideal for tackling stubborn weeds in garden beds, flower pots, and between paving stones, making it a versatile addition to any gardener’s toolkit. Combining sustainability with durability, this weeding knife is built to last and offers an environmentally friendly solution for effective weed removal.
  • Crafted from responsibly sourced and certified ash wood, ensuring an eco-friendly, responsibly sourced handle that supports sustainable forestry practices.
  • The rust-resistant, high-quality stainless steel blade is designed for precision weeding, making it easy to remove unwanted weeds and roots.
  • The natural ash wood handle is shaped for comfort and grip, reducing hand strain and providing better control during extended gardening sessions.
  • Ideal for tackling stubborn weeds in garden beds, flower pots, and between paving stones, making it a versatile addition to any gardener’s toolkit.
  • Combining sustainability with durability, this weeding knife is built to last and offers an environmentally friendly solution for effective weed removal.
  • Model No. GTWH009
Type Garden Tools
Colour Natural Ash
Handle Length 135mm
Head Size 145 x 68mm
Nett Weight 0.112kg

Reviews

Be the first to submit a review

Trustpilot