Sealey GTWH007 Premier Garden Hand Fork with Ash Handle & Stainless Steel Tines

MPN
GTWH007
Brand
Sealey
EAN-13
5054630569241
Order Code
43-4109
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Crafted with responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry. High-quality, rust-resistant stainless steel tines are designed for long-lasting strength and superior digging performance. The smooth, natural ash handle is shaped for a comfortable, secure grip, reducing hand fatigue during prolonged use. Perfect for breaking up soil, aerating beds, weeding, and turning compost, making it ideal for a variety of gardening tasks. A combination of durability, functionality, and eco-conscious design, making this garden fork both practical and planet-friendly.
  • Crafted with responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry.
  • High-quality, rust-resistant stainless steel tines are designed for long-lasting strength and superior digging performance.
  • The smooth, natural ash handle is shaped for a comfortable, secure grip, reducing hand fatigue during prolonged use.
  • Perfect for breaking up soil, aerating beds, weeding, and turning compost, making it ideal for a variety of gardening tasks.
  • A combination of durability, functionality, and eco-conscious design, making this garden fork both practical and planet-friendly.
  • Model No. GTWH007
Type Garden Tools
Blade Length 115mm
Blade Width(s) 80mm
Colour Natural Ash
Handle Length 135mm
Nett Weight 0.195kg

Reviews

Be the first to submit a review

Trustpilot