Sealey GTWH006 Premier Garden Scoop with Ash Handle & Stainless Steel Head

MPN
GTWH006
Brand
Sealey
EAN-13
5054630569234
Order Code
43-4108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
10+ £8.36
50+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Crafted from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry practices. The high-quality, rust-resistant stainless steel scoop provides strength and longevity, perfect for a variety of tasks in the garden, kitchen, or workshop. The smooth, ergonomic ash wood handle is designed for a comfortable, secure grip, making it easy to scoop and transfer soil, compost, feed or other materials with ease. Ideal for gardening, potting, transferring dry ingredients, or even using in a workshop, this scoop is a practical tool for both indoor and outdoor tasks. A perfect combination of sustainability, durability, and design, this FSC certified scoop offers superior performance while minimizing environmental impact.
  • Crafted from responsibly sourced and certified ash wood, ensuring an eco-friendly handle that supports sustainable forestry practices.
  • The high-quality, rust-resistant stainless steel scoop provides strength and longevity, perfect for a variety of tasks in the garden, kitchen, or workshop.
  • The smooth, ergonomic ash wood handle is designed for a comfortable, secure grip, making it easy to scoop and transfer soil, compost, feed or other materials with ease.
  • Ideal for gardening, potting, transferring dry ingredients, or even using in a workshop, this scoop is a practical tool for both indoor and outdoor tasks.
  • A perfect combination of sustainability, durability, and design, this FSC certified scoop offers superior performance while minimizing environmental impact.
  • Model No. GTWH006
Type Garden Tools
Blade Length 170mm
Blade Width(s) 90mm
Colour Natural Ash
Handle Length 150mm
Nett Weight 0.200kg

Reviews

Be the first to submit a review

Trustpilot