Sealey GTWH005 Premier Cultivator with Short Ash Handle & Stainless Steel Tines

MPN
GTWH005
Brand
Sealey
EAN-13
5054630569197
Order Code
43-4107
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Crafted with responsibly sourced and certified ash wood, ensuring responsible forest management and environmental sustainability. High-quality, rust-resistant stainless steel head designed for long-lasting strength and performance in your garden. The smooth ash handle is ergonomically shaped for a secure, comfortable grip during prolonged use. Ideal for loosening soil, weeding, and aerating in flower beds, vegetable gardens, and small spaces. Simple to clean and maintain, this cultivator offers both style and functionality while supporting a greener planet.
  • Crafted with responsibly sourced and certified ash wood, ensuring responsible forest management and environmental sustainability.
  • High-quality, rust-resistant stainless steel head designed for long-lasting strength and performance in your garden.
  • The smooth ash handle is ergonomically shaped for a secure, comfortable grip during prolonged use.
  • Ideal for loosening soil, weeding, and aerating in flower beds, vegetable gardens, and small spaces.
  • Simple to clean and maintain, this cultivator offers both style and functionality while supporting a greener planet.
  • Model No. GTWH005
Type Garden Tools
Blade Length 110mm
Blade Width(s) 65mm
Colour Natural Ash
Handle Length 135mm
Nett Weight 0.197kg

Reviews

Be the first to submit a review

Trustpilot