Sealey GTWH004 Premier Slim Head Trowel with Ash Handle & Stainless Steel Blade

MPN
GTWH004
Brand
Sealey
EAN-13
5054630569173
Order Code
43-4106
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made from responsibly sourced and certified ash wood, ensuring the handle is sourced from responsibly managed forests for an eco-friendly and sustainable product. Features a narrow, high-quality stainless steel blade that is perfect for precise digging, weeding, and planting in tight spaces or narrow garden beds. The ash handle is designed for a comfortable, non-slip grip, reducing hand strain and offering better control during detailed gardening tasks. Perfect for delicate tasks such as transplanting seedlings, digging in tight spaces, or working around established plants without disturbing roots. The stainless steel blade is highly resistant to rust and corrosion, ensuring long-lasting durability and minimal maintenance, even in challenging soil conditions.
  • Made from responsibly sourced and certified ash wood, ensuring the handle is sourced from responsibly managed forests for an eco-friendly and sustainable product.
  • Features a narrow, high-quality stainless steel blade that is perfect for precise digging, weeding, and planting in tight spaces or narrow garden beds.
  • The ash handle is designed for a comfortable, non-slip grip, reducing hand strain and offering better control during detailed gardening tasks.
  • Perfect for delicate tasks such as transplanting seedlings, digging in tight spaces, or working around established plants without disturbing roots.
  • The stainless steel blade is highly resistant to rust and corrosion, ensuring long-lasting durability and minimal maintenance, even in challenging soil conditions.
  • Model No. GTWH004
Type Garden Tools
Blade Length 150mm
Blade Width(s) 80mm
Colour Natural Ash
Handle Length 135mm
Nett Weight 0.212kg

Reviews

Be the first to submit a review

Trustpilot