Sealey GTWH003 Premier Hand Trowel Hand Trowel with Ash Handle &

MPN
GTWH003
Brand
Sealey
EAN-13
5054630569166
Order Code
43-4105
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made from responsibly sourced and certified ash wood, ensuring responsible forest management and eco-friendly production practices. The trowel features a durable stainless steel blade that resists rust, corrosion, and wear, providing long-lasting strength and reliability. The handle is ergonomically shaped for a secure, comfortable grip, reducing hand fatigue during extended use in the garden. Perfectly sized for digging holes, planting seeds, and moving small plants with precision in confined spaces like flower beds or containers. The combination of FSC-certified wood and stainless steel ensures a high-quality, easy-to-clean tool that stands up to frequent use in various gardening tasks.
  • Made from responsibly sourced and certified ash wood, ensuring responsible forest management and eco-friendly production practices.
  • The trowel features a durable stainless steel blade that resists rust, corrosion, and wear, providing long-lasting strength and reliability.
  • The handle is ergonomically shaped for a secure, comfortable grip, reducing hand fatigue during extended use in the garden.
  • Perfectly sized for digging holes, planting seeds, and moving small plants with precision in confined spaces like flower beds or containers.
  • The combination of FSC-certified wood and stainless steel ensures a high-quality, easy-to-clean tool that stands up to frequent use in various gardening tasks.
  • Model No. GTWH003
Type Garden Tools
Blade Length 145mm
Blade Width(s) 85mm
Colour Natural Ash
Handle Length 135mm
Nett Weight 0.235kg

Reviews

Be the first to submit a review

Trustpilot