Sealey GTWH002 Premier 2-in-1 Hoe and Cultivator with Ash Handle

MPN
GTWH002
Brand
Sealey
EAN-13
5054630569180
Order Code
43-4104
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
10+ £8.36
50+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Crafted from responsibly sourced and certified ash wood, ensuring responsible forest management and eco-friendly production practices. The tool features a high-quality stainless steel blade, offering rust resistance, strength, and long-lasting performance for tough gardening tasks. Combines both a hoe and cultivator in one tool, allowing for efficient soil cultivation, weeding, and aeration with a single versatile implement. The ash handle is ergonomically shaped for a comfortable, non-slip grip, reducing hand strain during prolonged use. Perfect for precision gardening tasks such as weeding, digging, and cultivating in confined spaces or raised beds.
  • Crafted from responsibly sourced and certified ash wood, ensuring responsible forest management and eco-friendly production practices.
  • The tool features a high-quality stainless steel blade, offering rust resistance, strength, and long-lasting performance for tough gardening tasks.
  • Combines both a hoe and cultivator in one tool, allowing for efficient soil cultivation, weeding, and aeration with a single versatile implement.
  • The ash handle is ergonomically shaped for a comfortable, non-slip grip, reducing hand strain during prolonged use.
  • Perfect for precision gardening tasks such as weeding, digging, and cultivating in confined spaces or raised beds.
  • Model No. GTWH002
Type Garden Tools
Colour Natural Ash
Handle Length 135mm
Head Size 180 x 75mm
Nett Weight 0.275kg

Reviews

Be the first to submit a review

Trustpilot