Sealey GTSG022 2-In-1 Garden Hand Tool with Soft Grip Handle & St

MPN
GTSG022
Brand
Sealey
EAN-13
5054630570223
Order Code
43-4102
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rust-resistant and durable, featuring a hoe for breaking soil and a fork for loosening and aerating. Perfect for digging, weeding, cultivating, and preparing garden beds with precision. Lightweight PP handle combines strength and durability, making it easy to handle and built for long-lasting use. Non-slip ergonomic TPR grip, cushioned for a secure, comfortable hold, reducing hand fatigue during extended gardening tasks. A must have gardening tool designed for convenience and reliability, ideal for gardeners of all skill levels.
  • Rust-resistant and durable, featuring a hoe for breaking soil and a fork for loosening and aerating.
  • Perfect for digging, weeding, cultivating, and preparing garden beds with precision.
  • Lightweight PP handle combines strength and durability, making it easy to handle and built for long-lasting use.
  • Non-slip ergonomic TPR grip, cushioned for a secure, comfortable hold, reducing hand fatigue during extended gardening tasks.
  • A must have gardening tool designed for convenience and reliability, ideal for gardeners of all skill levels.
  • Model No. GTSG022
Type Garden Tools
Colour Black/Green
Handle Length 165mm
Head Size 145mm
Nett Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot