Sealey GTSG021 Hand Fork with Soft Grip Handle & Stainless Steel Tines

MPN
GTSG021
Brand
Sealey
EAN-13
5054630570216
Order Code
43-4101
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable stainless steel head, rust-resistant and durable, perfect for digging and turning soil with ease. Ideal for loosening soil, mixing fertilizers, and removing weeds with precision and ease. Lightweight handle with 15% fibre combines strength and comfort for effortless handling during extended use. Ergonomic TPR grip, non-slip and cushioned for a secure hold, reducing hand fatigue and providing maximum control. A versatile and reliable tool, perfect for planting, soil preparation, and maintenance tasks.
  • Durable stainless steel head, rust-resistant and durable, perfect for digging and turning soil with ease.
  • Ideal for loosening soil, mixing fertilizers, and removing weeds with precision and ease.
  • Lightweight handle with 15% fibre combines strength and comfort for effortless handling during extended use.
  • Ergonomic TPR grip, non-slip and cushioned for a secure hold, reducing hand fatigue and providing maximum control.
  • A versatile and reliable tool, perfect for planting, soil preparation, and maintenance tasks.
  • Model No. GTSG021
Type Garden Tools
Blade Length 93mm
Blade Width(s) 80mm
Colour Black/Green
Handle Length 165mm
Nett Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot