Sealey GTSG019 Telescopic Hedge Shears with Soft Grip Handle & Ca

MPN
GTSG019
Brand
Sealey
EAN-13
5054630570193
Order Code
43-4100
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.00 £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4mm Carbon steel Teflon-coated cutting blade ensures sharp, rust-resistant performance for effortless hedge trimming. Made from chrome-plated 4mm carbon steel, delivering reliable strength and long-lasting cutting capability. Adjustable length for extended reach and improved leverage, perfect for high or dense hedges. Comfortable, non-slip grip reduces hand fatigue for efficient and prolonged gardening sessions. Secure ABS telescopic lock ensures the handles stay firmly in place, providing safety and stability during use and easy storage afterward.
  • 4mm Carbon steel Teflon-coated cutting blade ensures sharp, rust-resistant performance for effortless hedge trimming.
  • Made from chrome-plated 4mm carbon steel, delivering reliable strength and long-lasting cutting capability.
  • Adjustable length for extended reach and improved leverage, perfect for high or dense hedges.
  • Comfortable, non-slip grip reduces hand fatigue for efficient and prolonged gardening sessions.
  • Secure ABS telescopic lock ensures the handles stay firmly in place, providing safety and stability during use and easy storage afterward.
  • Model No. GTSG019
Type Garden Tools
Blade Length 330mm
Blade Width(s) 4mm
Colour Black/Green
Handle Length 345mm
Nett Weight 1.49kg
Product Width (Side to Side) 230mm

Reviews

Be the first to submit a review

Trustpilot