Sealey GTSG018 Hedge Shears with Soft Grip Handle & Carbon Steel Blade

MPN
GTSG018
Brand
Sealey
EAN-13
5054630570209
Order Code
43-4099
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4mm Carbon steel Teflon-coated blade ensures smooth, sharp cuts with reduced friction and rust resistance. Durable 4mm carbon steel chrome-plated lower blade offers superior strength and long-lasting performance. Ideal for trimming hedges and shrubs, designed with a 6mm cutting capacity to handle branches and foliage efficiently. Built for durability, sturdy powder-coated steel handles provide excellent leverage for precise, powerful cuts. PP 15% fibre handle with a TPR cushion ensures a secure, non-slip grip for fatigue-free gardening.
  • 4mm Carbon steel Teflon-coated blade ensures smooth, sharp cuts with reduced friction and rust resistance.
  • Durable 4mm carbon steel chrome-plated lower blade offers superior strength and long-lasting performance.
  • Ideal for trimming hedges and shrubs, designed with a 6mm cutting capacity to handle branches and foliage efficiently.
  • Built for durability, sturdy powder-coated steel handles provide excellent leverage for precise, powerful cuts.
  • PP 15% fibre handle with a TPR cushion ensures a secure, non-slip grip for fatigue-free gardening.
  • Model No. GTSG018
Type Garden Tools
Blade Length 330mm
Blade Width(s) 4mm
Colour Black/Green
Handle Length 345mm
Nett Weight 1.12kg
Product Width (Side to Side) 250mm

Reviews

Be the first to submit a review

Trustpilot