Sealey GTSG017 Telescopic Anvil Lopping Shears with Soft Grip Han

MPN
GTSG017
Brand
Sealey
EAN-13
5054630570186
Order Code
43-4098
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.00 £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Geared mechanism for maximum power makes light work of tough branches with enhanced cutting efficiency and reduced effort. 5mm Carbon Steel Teflon-coated blade ensures smooth, precise cuts while resisting friction, rust, and wear. Built for durability, aluminium die-cast anvil and chrome-plated lower blade delivering long-lasting performance even in heavy-duty tasks. Telescopic powder-coated steel handles provide extra reach and leverage, ideal for high or hard-to-reach branches, with an ABS lock for safety. Ergonomic PP and TPR grip ensures a non-slip, comfortable handle offering maximum control and reducing hand fatigue during prolonged use.
  • Geared mechanism for maximum power makes light work of tough branches with enhanced cutting efficiency and reduced effort.
  • 5mm Carbon Steel Teflon-coated blade ensures smooth, precise cuts while resisting friction, rust, and wear.
  • Built for durability, aluminium die-cast anvil and chrome-plated lower blade delivering long-lasting performance even in heavy-duty tasks.
  • Telescopic powder-coated steel handles provide extra reach and leverage, ideal for high or hard-to-reach branches, with an ABS lock for safety.
  • Ergonomic PP and TPR grip ensures a non-slip, comfortable handle offering maximum control and reducing hand fatigue during prolonged use.
  • Model No.GTSG017
Type Garden Tools
Blade Length 185mm
Blade Width(s) 5mm
Colour Black/Green
Handle Length 500mm
Nett Weight 1.78kg
Product Width (Side to Side) 220mm

Reviews

Be the first to submit a review

Trustpilot