Sealey GTSG016 Telescopic Bypass Lopping Shears with Soft Grip Ha

MPN
GTSG016
Brand
Sealey
EAN-13
5054630570315
Order Code
43-4097
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Geared technology for effortless pruning, this boosted cutting power allows you to handle tough branches with ease and precision. 5mm Carbon Steel Teflon-coated blade delivers clean, smooth cuts while reducing friction and preventing rust. Durable 5mm chrome-plated lower blade built to withstand heavy use, offering long-lasting performance and reliability. Telescopic powder-coated steel handle provides extra reach for high branches and improved leverage for tough cuts, with an ABS lock for safety. Comfortable PP and TPR grip ensures an ergonomic, non-slip design maximises comfort and control during extended pruning tasks.
  • Geared technology for effortless pruning, this boosted cutting power allows you to handle tough branches with ease and precision.
  • 5mm Carbon Steel Teflon-coated blade delivers clean, smooth cuts while reducing friction and preventing rust.
  • Durable 5mm chrome-plated lower blade built to withstand heavy use, offering long-lasting performance and reliability.
  • Telescopic powder-coated steel handle provides extra reach for high branches and improved leverage for tough cuts, with an ABS lock for safety.
  • Comfortable PP and TPR grip ensures an ergonomic, non-slip design maximises comfort and control during extended pruning tasks.
  • Model No. GTSG016
Type Garden Tools
Blade Length 185mm
Blade Width(s) 5mm
Colour Black/Green
Handle Length 500mm
Nett Weight 1.76kg
Product Width (Side to Side) 220mm

Reviews

Be the first to submit a review

Trustpilot