Sealey GTSG015 Anvil Lopping Shears with Soft Grip Handle, Geared

MPN
GTSG015
Brand
Sealey
EAN-13
5054630570322
Order Code
43-4096
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Geared mechanism for maximum cutting efficiency, easily tackle tough branches with reduced effort and enhanced power. 5mm Carbon Steel Teflon-coated blade provides smooth, precise cuts while resisting rust and wear. Durable aluminium die-cast anvil and chrome plated lower blade for heavy-duty performance and long-lasting durability. Designed to handle thicker branches and tough pruning jobs with ease, cuts branches up to 45mm. Powder-coated steel with PP 15% fibre and TPR grip ensures comfort, control, and fatigue-free use.
  • Geared mechanism for maximum cutting efficiency, easily tackle tough branches with reduced effort and enhanced power.
  • 5mm Carbon Steel Teflon-coated blade provides smooth, precise cuts while resisting rust and wear.
  • Durable aluminium die-cast anvil and chrome plated lower blade for heavy-duty performance and long-lasting durability.
  • Designed to handle thicker branches and tough pruning jobs with ease, cuts branches up to 45mm.
  • Powder-coated steel with PP 15% fibre and TPR grip ensures comfort, control, and fatigue-free use.
  • Model No. GTSG015
Type Garden Tools
Blade Length 185mm
Blade Width(s) 5mm
Colour Black/Green
Handle Length 570mm
Nett Weight 1.15g
Warranty Information 1 Year Guarantee - Geared mechanism for maximum cutting efficiency, easily tackle tough branches with reduced effort and enhanced power.

Reviews

Be the first to submit a review

Trustpilot