Sealey GTSG014 Bypass Lopping Shears with Soft Grip Handle, Geare

MPN
GTSG014
Brand
Sealey
EAN-13
5054630570308
Order Code
43-4095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tackle tough branches effortlessly with a geared mechanism that boosts cutting efficiency. High quality 5mm Carbon steel, Teflon-coated blade delivers smooth, clean cuts while reducing friction and resisting rust. Durable 5mm chrome-plated lower blade built to withstand heavy use, ensuring long-lasting performance and reliability. Cuts branches up to 45mm. perfect for pruning thick branches and shrubs with precision and ease. Ergonomic powder-coated steel handle, featuring a PP 15% fibre and TPR grip for a comfortable, slip-resistant hold during extended tasks.
  • Tackle tough branches effortlessly with a geared mechanism that boosts cutting efficiency.
  • High quality 5mm Carbon steel, Teflon-coated blade delivers smooth, clean cuts while reducing friction and resisting rust.
  • Durable 5mm chrome-plated lower blade built to withstand heavy use, ensuring long-lasting performance and reliability.
  • Cuts branches up to 45mm, perfect for pruning thick branches and shrubs with precision and ease.
  • Ergonomic powder coated steel handle, featuring a PP 15% fibre and TPR grip for a comfortable, slip-resistant hold during extended tasks.
  • Model No. GTSG014
Type Garden Tools
Blade Length 185mm
Blade Width(s) 5mm
Colour Black/Green
Handle Length 570mm
Nett Weight 1.48kg
Product Width (Side to Side) 250mm

Reviews

Be the first to submit a review

Trustpilot