Sealey GTSG012 Hand Weeder with Soft Grip Handle & Stainless Steel Blade, 340mm

MPN
GTSG012
Brand
Sealey
EAN-13
5054630570285
Order Code
43-4093
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality stainless steel, rust-resistant and tough, designed for easy removal of weeds with precision and durability. Slim design for accurate weeding, perfect for tackling weeds at the root without disturbing surrounding plants. Strong and lightweight handle, made from PP with 15% fibre for a sturdy yet lightweight tool that’s easy to manoeuvre. Comfortable Non-slip TPR grip, ergonomic design ensures a secure, fatigue-free hold, even during extended gardening sessions. A reliable, easy-to-use tool for keeping your garden clean, tidy, and weed-free.
  • High quality stainless steel, rust-resistant and tough, designed for easy removal of weeds with precision and durability.
  • Slim design for accurate weeding, perfect for tackling weeds at the root without disturbing surrounding plants.
  • Strong and lightweight handle, made from PP with 15% fibre for a sturdy yet lightweight tool that’s easy to manoeuvre.
  • Comfortable Non-slip TPR grip, ergonomic design ensures a secure, fatigue-free hold, even during extended gardening sessions.
  • A reliable, easy-to-use tool for keeping your garden clean, tidy, and weed-free.
  • Model No. GTSG012
Type Garden Tools
Colour Black/Green
Handle Length 165mm
Head Size 175mm
Nett Weight 190g
Teeth 1

Reviews

Be the first to submit a review

Trustpilot