Sealey GTSG011 Hand Cultivator with Soft Grip Handle & Stainless Steel Tines

MPN
GTSG011
Brand
Sealey
EAN-13
5054630570056
Order Code
43-4092
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rust-resistant stainless steel head built for durability and designed to easily break up and aerate soil for optimal plant growth. Ideal for loosening soil, removing weeds, and mixing fertilizers with precision and ease. Lightweight yet strong handle, made with PP and 15% fibre for exceptional durability without adding unnecessary weight. Non-slip and ergonomic, ensuring a secure hold and reducing hand strain during extended gardening sessions. Perfect for gardeners of all levels, combining functionality, comfort, and long-lasting performance.
  • Rust-resistant stainless steel head built for durability and designed to easily break up and aerate soil for optimal plant growth.
  • Ideal for loosening soil, removing weeds, and mixing fertilizers with precision and ease.
  • Lightweight yet strong handle, made with PP and 15% fibre for exceptional durability without adding unnecessary weight.
  • Non-slip and ergonomic, ensuring a secure hold and reducing hand strain during extended gardening sessions.
  • Perfect for gardeners of all levels, combining functionality, comfort, and long-lasting performance.
  • Model No. GTSG011
Type Garden Tools
Blade Length 125mm
Blade Width(s) 90mm
Colour Black/Green
Handle Length 165mm
Nett Weight 240g

Reviews

Be the first to submit a review

Trustpilot