Sealey GTSG010 Hand Rake with Soft Grip Handle & Stainless Steel Tines 310mm

MPN
GTSG010
Brand
Sealey
EAN-13
5054630572548
Order Code
43-4091
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Premium stainless steel head with five teeth, rust-resistant and designed for efficient raking, leveling, and soil preparation. Crafted with PP and 15% fibre handle for superior strength and lightweight easy handling. Non-slip and ergonomic, providing excellent control and reducing hand fatigue during prolonged use. Perfect for aerating soil, spreading mulch, and clearing debris with precision and ease. A reliable and long-lasting addition to any gardeners toolset, combining strength and practicality.
  • Premium stainless steel head with five teeth, rust-resistant and designed for efficient raking, leveling, and soil preparation.
  • Crafted with PP and 15% fibre handle for superior strength and lightweight easy handling.
  • Non-slip and ergonomic, providing excellent control and reducing hand fatigue during prolonged use.
  • Perfect for aerating soil, spreading mulch, and clearing debris with precision and ease.
  • A reliable and long-lasting addition to any gardeners toolset, combining strength and practicality.
  • Model No. GTSG010
Type Garden Tools
Colour Black/Green
Handle Length 165mm
Head Size 145mm
Nett Weight 0.235kg

Reviews

Be the first to submit a review

Trustpilot