Sealey GTSG009 Hand Transplanter with Soft Grip Handle & Stainles

MPN
GTSG009
Brand
Sealey
EAN-13
5054630570094
Order Code
43-4090
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rust-resistant stainless steel head designed for durability and precision, perfect for transplanting with ease. Convenient depth markings on the back of the head ensure precise planting every time. Ergonomic PP handle, lightweight and robust for reliable performance and reduced hand strain. Non-slip design provides superior comfort and control, even during extended gardening tasks. Ideal for transplanting, a must-have tool for gardeners looking for precision, comfort, and efficiency in every task.
  • Rust-resistant stainless steel head designed for durability and precision, perfect for transplanting with ease.
  • Convenient depth markings on the back of the head ensure precise planting every time.
  • Ergonomic PP handle, lightweight and robust for reliable performance and reduced hand strain.
  • Non-slip design provides superior comfort and control, even during extended gardening tasks.
  • Ideal for transplanting, a must-have tool for gardeners looking for precision, comfort, and efficiency in every task.
  • Model No. GTSG009
Type Garden Tools
Blade Length 175mm
Blade Width(s) 70mm
Colour Black/Green
Handle Length 165mm
Nett Weight 230g

Reviews

Be the first to submit a review

Trustpilot