Sealey GTSG008 Hand Trowel with Soft Grip Handle & Stainless Steel Blade, 345mm

MPN
GTSG008
Brand
Sealey
EAN-13
5054630570049
Order Code
43-4089
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Rust-resistant and sturdy for long-lasting performance in all gardening conditions. Designed for easy soil penetration, perfect for planting, transplanting, and weeding. Ergonomic PP handle, lightweight yet strong, offering excellent durability and balance. Non-slip TPR grip provides superior comfort and control, reducing hand fatigue during extended use. Ideal for gardeners of all levels, combining strength, comfort, and functionality.
  • Rust-resistant and sturdy for long-lasting performance in all gardening conditions.
  • Designed for easy soil penetration, perfect for planting, transplanting, and weeding.
  • Ergonomic PP handle, lightweight yet strong, offering excellent durability and balance.
  • Non-slip TPR grip provides superior comfort and control, reducing hand fatigue during extended use.
  • Ideal for gardeners of all levels, combining strength, comfort, and functionality.
  • Model No. GTSG008
Type Garden Tools
Blade Length 180mm
Blade Width(s) 90mm
Colour Black/Green
Handle Length 165mm
Nett Weight 255g

Reviews

Be the first to submit a review

Trustpilot