Sealey GTSG007 Curved Pruning Saw with Soft Grip Handle & Carbon Steel Blade

MPN
GTSG007
Brand
Sealey
EAN-13
5054630570032
Order Code
43-4088
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £8.96 £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel blade delivers superior strength and sharpness, ensuring smooth, clean cuts with lasting durability. Triple teeth design (1"" - 7TPI) Provides efficient, fast cutting power, making light work of branches and limbs. Large 330mm saw blade length, perfect for tackling larger branches, offering better reach and cutting efficiency. PP handle with TPR cushion ensures a secure, non-slip grip, reducing hand fatigue during extended use. Curved blade shape enhances cutting control and efficiency, making pruning tasks easier and more accurate.
  • Carbon steel blade delivers superior strength and sharpness, ensuring smooth, clean cuts with lasting durability.
  • Triple teeth design (1"" - 7TPI) Provides efficient, fast cutting power, making light work of branches and limbs.
  • Large 330mm saw blade length, perfect for tackling larger branches, offering better reach and cutting efficiency.
  • PP handle with TPR cushion ensures a secure, non-slip grip, reducing hand fatigue during extended use.
  • Curved blade shape enhances cutting control and efficiency, making pruning tasks easier and more accurate.
  • Model No. GTSG007
Type Garden Tools
Blade Length 330mm
Blade Width(s) 1mm
Colour Black/Green
Handle Length 175mm
Nett Weight 170g

Reviews

Be the first to submit a review

Trustpilot