Sealey GTSG006 Folding Pruning Saw with Soft Grip Handle, 2 Cutti

MPN
GTSG006
Brand
Sealey
EAN-13
5054630570001
Order Code
43-4087
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £8.96 £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel cutting blade offers exceptional strength and sharpness for fast, efficient cutting on various materials. Triple teeth design (1"" - 7TPI) provides superior cutting power, reducing effort and ensuring smoother, faster cuts. Ideal for precision cutting, designed to handle both small and medium-sized branches effortlessly with its 180mm saw blade length. PP handle with TPR cushion ensures a comfortable, slip-resistant grip for safe and easy use. Features a secure ABS safety lock for safe storage and easy folding when not in use.
  • Carbon steel cutting blade offers exceptional strength and sharpness for fast, efficient cutting on various materials.
  • Triple teeth design (1"" - 7TPI) provides superior cutting power, reducing effort and ensuring smoother, faster cuts.
  • Ideal for precision cutting, designed to handle both small and medium-sized branches effortlessly with its 180mm saw blade length.
  • PP handle with TPR cushion ensures a comfortable, slip-resistant grip for safe and easy use.
  • Features a secure ABS safety lock for safe storage and easy folding when not in use.
  • Model No. GTSG006
Type Garden Tools
Blade Length 180mm
Blade Width(s) 1mm
Colour Black/Green
Handle Length 230mm
Nett Weight 150g
Product Width (Side to Side) 30mm

Reviews

Be the first to submit a review

Trustpilot