Sealey GTSG005 Anvil Secateurs with Soft Grip Handle, 3-Stage Saf

MPN
GTSG005
Brand
Sealey
EAN-13
5054630570018
Order Code
43-4086
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.66 £10.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

220mm Anvil secateurs with a carbon steel Teflon-coated cutting blade for smooth, clean cuts every time. Chrome-plated carbon steel lower blade and Nylon+30% anvil designed to handle tough pruning tasks effortlessly. 20mm cutting capacity, perfect for cutting through thicker branches, hard stems, and dry wood with ease. Lightweight PP handle with a TPR cushion offers a secure, anti-slip grip for extended use without fatigue. Reliable ABS lock keeps the blades securely closed when not in use for safe storage and handling.
  • 220mm Anvil secateurs with a carbon steel Teflon-coated cutting blade for smooth, clean cuts every time.
  • Chrome-plated carbon steel lower blade and Nylon+30% anvil designed to handle tough pruning tasks effortlessly.
  • 20mm Cutting capacity, perfect for cutting through thicker branches, hard stems, and dry wood with ease.
  • Lightweight PP handle with a TPR cushion offers a secure, anti-slip grip for extended use.
  • Reliable ABS lock keeps the blades securely closed when not in use for safe storage and handling.
  • Model No. GTSG005
Type Garden Tools
Blade Length 50mm
Blade Width(s) 38mm
Colour Black/Green
Handle Length 175mm
Nett Weight 214g
Product Width (Side to Side) 22mm

Reviews

Be the first to submit a review

Trustpilot