Sealey GTSG004 Bypass Secateurs with Soft Grip Handle, 3-Stage Sa

MPN
GTSG004
Brand
Sealey
EAN-13
5054630569920
Order Code
43-4085
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Long 220mm bypass secateur with carbon steel Teflon-coated cutting blade for smooth, effortless cuts. Chrome-plated carbon steel lower blade delivers durability and long-lasting performance. 20mm cutting capacity ensures it’s perfect for pruning stems, branches, and shrubs with ease. PP handle with a TPR cushion offers a non-slip, comfortable grip for extended use. ABS lock secures the blades for safe storage and easy transport after every use.
  • Long 220mm bypass secateur with carbon steel Teflon-coated cutting blade for smooth, effortless cuts.
  • Chrome-plated carbon steel lower blade delivers durability and long-lasting performance.
  • 20mm Cutting capacity ensures it’s perfect for pruning stems, branches, and shrubs with ease.
  • PP handle with a TPR cushion offers a non-slip, comfortable grip for extended use.
  • ABS lock secures the blades for safe storage and easy transport after every use.
  • Model No. GTSG004
Type Garden Tools
Blade Length 50mm
Blade Width(s) 35mm
Colour Black/Green
Handle Length 175mm
Nett Weight 214g
Product Width (Side to Side) 22mm

Reviews

Be the first to submit a review

Trustpilot