Sealey GTSG003 Pruning Snips with Soft Grip Handle & Carbon Steel Blade, 208mm

MPN
GTSG003
Brand
Sealey
EAN-13
5054630569890
Order Code
43-4084
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel chrome-plated cutting blades deliver sharp, clean cuts for delicate gardening tasks. Designed with a 6mm cutting capacity, ideal for trimming flowers, herbs, and light foliage. Ergonomic PP handle with a TPR cushion offers a secure, non-slip grip for extended use. Chrome-plated blades ensure long-lasting performance and resistance to wear. ABS lock keeps blades securely closed when not in use for safe handling.
  • Carbon steel chrome-plated cutting blades deliver sharp, clean cuts for delicate gardening tasks.
  • Designed with a 6mm cutting capacity, ideal for trimming flowers, herbs, and light foliage.
  • Ergonomic PP handle with a TPR cushion offers a secure, non-slip grip for extended use.
  • Chrome-plated blades ensure long-lasting performance and resistance to wear.
  • ABS lock keeps blades securely closed when not in use for safe handling.
  • Model No. GTSG003
Type Garden Tools
Blade Length 65mm
Blade Width(s) 25mm
Colour Black/Green
Handle Length 160mm
Nett Weight 164g
Product Width (Side to Side) 22mm

Reviews

Be the first to submit a review

Trustpilot