Sealey GTSG002 Anvil Secateurs with Soft Grip Handle, Safety Lock

MPN
GTSG002
Brand
Sealey
EAN-13
5054630569913
Order Code
43-4083
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel Teflon-coated cutting blade provide precise, clean cuts with minimal effort. Engineered for strength and long-lasting performance with a chrome plated lower blade and Nylon+ 30% Anvil Perfect for pruning tough stems, dry branches, and more with ease, with a 15mm maximum cutting capacity. Ergonomic PP handle with a TPR cushion ensures a secure, slip-resistant grip for fatigue-free gardening. ABS lock keeps blades securely closed when not in use, ensuring safe storage and transport.
  • Carbon steel Teflon-coated cutting blade provide precise, clean cuts with minimal effort.
  • Engineered for strength and long-lasting performance with a chrome plated lower blade and Nylon+ 30% Anvil.
  • Perfect for pruning tough stems, dry branches, and more with ease, with a 15mm maximum cutting capacity.
  • Ergonomic PP handle with a TPR cushion ensures a secure, slip-resistant grip for fatigue-free gardening.
  • ABS lock keeps blades securely closed when not in use, ensuring safe storage and transport.
  • Model No. GTSG002
Type Garden Tools
Blade Length 50mm
Blade Width(s) 33mm
Colour Black/Green
Handle Length 160mm
Nett Weight 176g
Product Width (Side to Side) 22mm

Reviews

Be the first to submit a review

Trustpilot