Sealey GTSG001 Bypass Secateurs with Soft Grip Handle, Safety Loc

MPN
GTSG001
Brand
Sealey
EAN-13
5054630569883
Order Code
43-4082
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £8.96 £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel Teflon-coated cutting blades deliver razor-sharp, smooth cuts for effortless pruning. Chrome-plated carbon steel lower blade ensures durability and reliable performance season after season. 15mm cutting capacity is perfect for trimming stems, branches, and shrubs effortlessly. Designed with a PP handle and TPR cushion for a secure, anti-slip grip that reduces hand fatigue. ABS lock keeps the blades securely closed for safe storage and transport.
  • Carbon steel Teflon-coated cutting blade deliver razor-sharp, smooth cuts for effortless pruning.
  • Chrome-plated carbon steel lower blade ensures durability and reliable performance season after season.
  • 15mm cutting capacity is perfect for trimming stems, branches, and shrubs effortlessly.
  • Designed with a PP handle and TPR cushion for a secure, anti-slip grip that reduces hand fatigue.
  • ABS lock keeps the blades securely closed for safe storage and transport.
  • Model No. GTSG001
Type Garden Tools
Blade Length 50mm
Blade Width(s) 33mm
Colour Black/Green
Handle Length 160mm
Nett Weight 176g
Product Width (Side to Side) 22mm

Reviews

Be the first to submit a review

Trustpilot